Print Page
1,407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.130 |
| 5+ | $50.750 |
| 10+ | $46.370 |
| 25+ | $43.360 |
| 60+ | $42.550 |
Price for:Each
Minimum: 1
Multiple: 1
$55.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0016120K
Newark Part No.21AH3202
Product RangeC3M
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id115A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.0223ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Power Dissipation Pd556W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.6V
Power Dissipation556W
Operating Temperature Max175°C
Product RangeC3M
SVHCTo Be Advised
Product Overview
C3M0016120K is a C3M™MOSFET technology N-Channel enhancement mode silicon carbide power MOSFET. Application includes solar inverters, EV motor drive, high voltage DC/DC converters, switched mode power supplies, load switch.
- 3rd generation SiC MOSFET technology, optimized package with separate driver source pin
- 0.31inch of creepage distance between drain and source, high blocking voltage with low on-resistance
- High-speed switching with low capacitances, fast intrinsic diode with low reverse recovery (Qrr)
- Reduce switching losses and minimize gate ringing, higher system efficiency
- Reduce cooling requirements, increase power density
- Increase system switching frequency
- 1200V drain - source voltage (VGS = 0V, ID = 100μA)
- 115A continuous drain current (VGS = 15V, TC = 25˚C)
- 16mohm drain-source on-state resistance (VGS = 15V, ID = 75A)
- TO 247-4 package, operating junction and storage temperature range from -40 to +175˚C
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.0223ohm
No. of Pins
4Pins
Rds(on) Test Voltage
15V
Power Dissipation
556W
Product Range
C3M
Transistor Polarity
N Channel
Continuous Drain Current Id
115A
On Resistance Rds(on)
0.016ohm
Transistor Case Style
TO-247
Power Dissipation Pd
556W
Gate Source Threshold Voltage Max
3.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for C3M0016120K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability