Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN80N50P
Newark Part No.03AH0777
Product RangePolarHV HiPerFET Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.580 |
| 5+ | $30.940 |
| 10+ | $26.320 |
| 25+ | $24.760 |
| 100+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$35.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN80N50P
Newark Part No.03AH0777
Product RangePolarHV HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id66A
Drain Source Voltage Vds500V
On Resistance Rds(on)0.065ohm
Drain Source On State Resistance0.065ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd700W
Power Dissipation700W
Operating Temperature Max150°C
Product RangePolarHV HiPerFET Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
66A
On Resistance Rds(on)
0.065ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
700W
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.065ohm
Gate Source Threshold Voltage Max
5V
Power Dissipation
700W
Product Range
PolarHV HiPerFET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability