Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,660.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,660.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF24G300HS-2450
Newark Part No.42AH1886
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id-
Drain Source On State Resistance-
Power Dissipation Pd300W
Typical Gate Charge-
Transistor Case StyleNI-780S
Operating Frequency Min2.4GHz
Operating Frequency Max2.5GHz
Transistor MountingSurface Mount
RF Transistor CaseNI-780S
No. of Pins4Pins
Product Range-
Qualification-
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
125V
Drain Source On State Resistance
-
Typical Gate Charge
-
Operating Frequency Min
2.4GHz
Transistor Mounting
Surface Mount
No. of Pins
4Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
300W
Transistor Case Style
NI-780S
Operating Frequency Max
2.5GHz
RF Transistor Case
NI-780S
Product Range
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate