2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Gallium Nitride (GaN) FETs
                                                                                                    Print Page

                                                                                                    MRF24G300HS-2450

                                                                                                    RF FET, 125V, 2.4GHZ-2.5GHZ, NI-780S-4 ROHS COMPLIANT: YES

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MRF24G300HS-2450
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRF24G300HS-2450
                                                                                                    Newark Part No.42AH1886
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,833.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,833.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRF24G300HS-2450
                                                                                                    Newark Part No.42AH1886
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds125V
                                                                                                    Continuous Drain Current Id-
                                                                                                    Drain Source On State Resistance-
                                                                                                    Typical Gate Charge-
                                                                                                    Power Dissipation Pd300W
                                                                                                    Transistor Case StyleNI-780S
                                                                                                    Operating Frequency Min2.4GHz
                                                                                                    Operating Frequency Max2.5GHz
                                                                                                    Transistor MountingSurface Mount
                                                                                                    No. of Pins4Pins
                                                                                                    RF Transistor CaseNI-780S
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Max150°C
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    125V

                                                                                                    Drain Source On State Resistance

                                                                                                    -

                                                                                                    Power Dissipation Pd

                                                                                                    300W

                                                                                                    Operating Frequency Min

                                                                                                    2.4GHz

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    RF Transistor Case

                                                                                                    NI-780S

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Continuous Drain Current Id

                                                                                                    -

                                                                                                    Typical Gate Charge

                                                                                                    -

                                                                                                    Transistor Case Style

                                                                                                    NI-780S

                                                                                                    Operating Frequency Max

                                                                                                    2.5GHz

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product