Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.248 | $0.25 |
| Total Price | $0.25 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 10+ | $0.210 |
| 100+ | $0.127 |
| 1000+ | $0.112 |
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 6000+ | $0.070 |
| 9000+ | $0.065 |
| 15000+ | $0.060 |
| 30000+ | $0.059 |
Product Information
Alternatives for 2N7002DW-7-F
1 Product Found
Product Overview
The Dual MOSFET is a semiconductor device designed to control and amplify electrical signals in electronic circuits. This specific MOSFET is an N channel type, offering excellent performance characteristics in a compact package. With a maximum voltage rating of 60 V, this MOSFET can handle a wide range of voltage levels commonly encountered in electronic applications. It is well-suited for various low to medium voltage circuit designs, providing efficient signal control and amplification.
- Dual N-Channel MOSFET
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
Applications
Power Supplies, DC/DC Converters, Computers, Consumer Electronics, Displays, Hobby & Education, Microwave
Technical Specifications
N Channel
115mA
60V
-
-
6Pins
-
Multicomp Pro MOSFET, N Channel
MSL 1 - Unlimited
60V
-
115mA
13.5ohm
SOT-363
200mW
150°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate