Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJB70EP-T1_GE3
Newark Part No.
Full Reel59AC7632
Re-Reel28AC3078
Cut Tape28AC3078
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
1,803 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.070 |
| 25+ | $0.970 |
| 50+ | $0.873 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.582 |
| 4000+ | $0.538 |
| 6000+ | $0.524 |
| 10000+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJB70EP-T1_GE3
Newark Part No.
Full Reel59AC7632
Re-Reel28AC3078
Cut Tape28AC3078
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id11.3A
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel11.3A
Continuous Drain Current Id P Channel11.3A
Drain Source On State Resistance N Channel0.078ohm
Drain Source On State Resistance P Channel0.078ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
11.3A
Drain Source On State Resistance P Channel
0.078ohm
No. of Pins
8Pins
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
11.3A
Drain Source Voltage Vds
100V
Continuous Drain Current Id N Channel
11.3A
Drain Source On State Resistance N Channel
0.078ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SQJB70EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability