• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    SI7540ADP-T1-GE3

                                                                                                    MOSFET, N & P-CH, 20V, 8A, 150DEG C/1.6W

                                                                                                    VISHAY
                                                                                                    VISHAY SI7540ADP-T1-GE3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoSI7540ADP-T1-GE3
                                                                                                    Newark Part No.
                                                                                                    Full Reel76Y1495
                                                                                                    Re-Reel10AC9119
                                                                                                    Cut Tape10AC9119
                                                                                                    Product RangeTrenchFET Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16,112 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.550$0.678
                                                                                                    25+$1.650$0.678
                                                                                                    50+$1.390$0.678
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    6000+$1.050
                                                                                                    10000+$1.020
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoSI7540ADP-T1-GE3
                                                                                                    Newark Part No.
                                                                                                    Full Reel76Y1495
                                                                                                    Re-Reel10AC9119
                                                                                                    Cut Tape10AC9119
                                                                                                    Product RangeTrenchFET Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeComplementary N and P Channel
                                                                                                    Drain Source Voltage Vds N Channel20V
                                                                                                    Drain Source Voltage Vds20V
                                                                                                    Drain Source Voltage Vds P Channel20V
                                                                                                    Continuous Drain Current Id8A
                                                                                                    Continuous Drain Current Id N Channel8A
                                                                                                    Continuous Drain Current Id P Channel8A
                                                                                                    Drain Source On State Resistance N Channel0.0115ohm
                                                                                                    Drain Source On State Resistance P Channel0.0115ohm
                                                                                                    Transistor Case StylePowerPAK SO
                                                                                                    No. of Pins8Pins
                                                                                                    Power Dissipation N Channel1.6W
                                                                                                    Power Dissipation P Channel1.6W
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeTrenchFET Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for SI7540ADP-T1-GE3

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    N- and P-channel 20V (D-S) MOSFET suitable for use in DC/DC converters, synchronous buck converter, synchronous rectifier, load switch and motor drive switch.

                                                                                                    • TrenchFET® power MOSFET
                                                                                                    • Thermally enhanced PowerPAK®
                                                                                                    • 100% Rg tested

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    Complementary N and P Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    20V

                                                                                                    Continuous Drain Current Id

                                                                                                    8A

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    8A

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    0.0115ohm

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    1.6W

                                                                                                    Product Range

                                                                                                    TrenchFET Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    20V

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    20V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    8A

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.0115ohm

                                                                                                    Transistor Case Style

                                                                                                    PowerPAK SO

                                                                                                    Power Dissipation N Channel

                                                                                                    1.6W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.