• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    IPG16N10S461ATMA1

                                                                                                    Dual MOSFET, Dual N Channel, 100 V, 16 A, 0.061 ohm

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IPG16N10S461ATMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIPG16N10S461ATMA1
                                                                                                    Newark Part No.34AC1694
                                                                                                    Product RangeOptiMOS T2
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIPG16N10S461ATMA1
                                                                                                    Newark Part No.34AC1694
                                                                                                    Product RangeOptiMOS T2
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeDual N Channel
                                                                                                    Transistor PolarityN Channel
                                                                                                    Drain Source Voltage Vds N Channel100V
                                                                                                    Drain Source Voltage Vds100V
                                                                                                    Continuous Drain Current Id16A
                                                                                                    Drain Source Voltage Vds P Channel-
                                                                                                    On Resistance Rds(on)0.053ohm
                                                                                                    Drain Source On State Resistance0.053ohm
                                                                                                    Continuous Drain Current Id N Channel16A
                                                                                                    Continuous Drain Current Id P Channel-
                                                                                                    Drain Source On State Resistance N Channel0.061ohm
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Drain Source On State Resistance P Channel-
                                                                                                    Rds(on) Test Voltage10V
                                                                                                    Power Dissipation Pd29W
                                                                                                    Gate Source Threshold Voltage Max2.8V
                                                                                                    Transistor Case StyleTDSON
                                                                                                    Power Dissipation29W
                                                                                                    No. of Pins3Pins
                                                                                                    Power Dissipation N Channel29W
                                                                                                    Power Dissipation P Channel-
                                                                                                    Operating Temperature Max175°C
                                                                                                    Product RangeOptiMOS T2
                                                                                                    QualificationAEC-Q101
                                                                                                    Automotive Qualification StandardAEC-Q101
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    Dual N Channel

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    100V

                                                                                                    Continuous Drain Current Id

                                                                                                    16A

                                                                                                    On Resistance Rds(on)

                                                                                                    0.053ohm

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    16A

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.061ohm

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    -

                                                                                                    Power Dissipation Pd

                                                                                                    29W

                                                                                                    Transistor Case Style

                                                                                                    TDSON

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    -

                                                                                                    Product Range

                                                                                                    OptiMOS T2

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    100V

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    -

                                                                                                    Drain Source On State Resistance

                                                                                                    0.053ohm

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    -

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Rds(on) Test Voltage

                                                                                                    10V

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    2.8V

                                                                                                    Power Dissipation

                                                                                                    29W

                                                                                                    Power Dissipation N Channel

                                                                                                    29W

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Simulation Model EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.