Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGL41Y-E3/96
Newark Part No.
Full Reel76K5691
Cut Tape34M6341
Product RangeSuperectifier GL41x Series
Your Part Number
4,590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.657 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 10+ | $0.495 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.503 |
| 10000+ | $0.440 |
| 20000+ | $0.391 |
| 30000+ | $0.361 |
| 50000+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL41Y-E3/96
Newark Part No.
Full Reel76K5691
Cut Tape34M6341
Product RangeSuperectifier GL41x Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product RangeSuperectifier GL41x Series
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
GL41Y-E3/96 is a surface-mount, glass-passivated junction rectifier. Typical applications include use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
- Superectifier structure for high reliability condition
- Ideal for automated placement, low forward voltage drop
- Low leakage current, high forward surge capability, single circuit configuration
- Brown polarity color bands (2nd band), 1600V Max. repetitive peak reverse voltage (TA = 25°C)
- 1120V Max. RMS voltage (TA = 25°C), 1600V Max. DC blocking voltage (TA = 25°C)
- 1A max average forward rectified current
- 30μA Max. full load reverse current full cycle average at TA = 75°C (TA = 25°C)
- Typical junction capacitance is 8.0pF (TA = 25°C)
- MELF (DO-213AB) package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
Superectifier GL41x Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for GL41Y-E3/96
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability