Print Page
1,930 In Stock
1,064 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 10+ | $0.148 |
| 100+ | $0.131 |
| 500+ | $0.102 |
| 1000+ | $0.100 |
| 2500+ | $0.085 |
| 10000+ | $0.070 |
| 25000+ | $0.060 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S1FLD-GS08Copy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | 55R1957 |
| Product Range | S1FLD |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 500mA |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 1.8µs |
| Forward Surge Current | 22A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SMD |
| No. of Pins | 2Pins |
| Product Range | S1FLD |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The S1FLD-GS08 is a surface-mount high-voltage Standard Recovery Rectifier ideal for automated placement.
- Band denotes cathode
- Glass-passivated
- Wave and reflow solderable
- 260°C/10 Seconds at terminals high temperature soldering
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 1.8µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 500mA |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 22A |
| Diode Case Style | SMD |
| Product Range | S1FLD |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for S1FLD-GS08
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |