Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoD4015LTPCopy
Newark Part No.71J0629
Product RangeDxx15L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.840 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD4015LTPCopy
Newark Part No.71J0629
Product RangeDxx15L Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current9.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current225A
Operating Temperature Max125°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Qualification-
Product RangeDxx15L Series
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
Dxx15L Series
Average Forward Current
9.5A
Forward Voltage Max
1.6V
Forward Surge Current
225A
Diode Case Style
TO-220AB
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate