Print Page
16,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.882 |
| 100+ | $0.585 |
| 500+ | $0.494 |
| 1000+ | $0.477 |
| 2500+ | $0.393 |
| 10000+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY255P-E3/54Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W3324
Product RangeBY255
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeBY255
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The BY255P-E3/54 is a general-purpose Plastic Rectifier with moulded epoxy body and matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Cathode is indicated by polarity band
- Low forward voltage drop
- High forward surge capability
- <0.1μA Typical IR low leakage current
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
BY255
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for BY255P-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate