Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNTE ELECTRONICS
Manufacturer Part No1N4001Copy
Newark Part No.10M8464
Also Known AsGTIN UPC EAN: 768249006695
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part No1N4001Copy
Newark Part No.10M8464
Also Known AsGTIN UPC EAN: 768249006695
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max125°C
Diode Case StyleDO-41
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 1N4001
8 Products Found
Product Overview
The 1N4001 is a standard Recovery Rectifier with a molded plastic case. Solderable terminals as per MIL-STD-202, method 208 standard. Color band denotes cathode end polarity.
- Diffused junction
- Low forward voltage drop
- High surge current capability
- 35V RMS reverse voltage
- 15pF Typical junction capacitance
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-41
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate