Print Page
1,976 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.540 |
| 10+ | $0.334 |
| 15+ | $0.303 |
| 25+ | $0.273 |
| 50+ | $0.242 |
| 125+ | $0.212 |
| 250+ | $0.186 |
| 500+ | $0.159 |
Price for:Each
Minimum: 5
Multiple: 5
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DAN217T146Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 74M0448 |
| Product Range | DAN21 |
| Technical Datasheet | |
| Diode Configuration | - |
| Repetitive Peak Reverse Voltage | 80V |
| Average Forward Current | 100mA |
| Forward Voltage Max | 1.2V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-346 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | DAN21 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The DAN217T146 is a surface mount silicon epitaxial planer Switching Diode features small mould type (SMD3) and high reliability. It is suitable for ultra high speed switching. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
- 150°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development
Technical Specifications
| Diode Configuration | - |
|---|---|
| Average Forward Current | 100mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | DAN21 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 80V |
|---|---|
| Forward Voltage Max | 1.2V |
| Forward Surge Current | 4A |
| Diode Case Style | SOT-346 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |