Print Page
823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.490 |
| 10+ | $0.304 |
| 15+ | $0.276 |
| 25+ | $0.248 |
| 50+ | $0.220 |
| 125+ | $0.192 |
| 250+ | $0.168 |
| 500+ | $0.144 |
Price for:Each
Minimum: 5
Multiple: 5
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DAN202KT146Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 40P2861 |
| Product Range | DAN20 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Cathode |
| Repetitive Peak Reverse Voltage | 80V |
| Average Forward Current | 150mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 6A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-346 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | DAN20 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Dual Common Cathode |
|---|---|
| Average Forward Current | 150mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | DAN20 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 80V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 6A |
| Diode Case Style | SOT-346 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |