Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TACopy
Newark Part No.
Re-Reel62M1295
Cut Tape62M1295
Product RangeZHCS3
Your Part Number
3,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 10+ | $0.637 |
| 25+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TACopy
Newark Part No.
Re-Reel62M1295
Cut Tape62M1295
Product RangeZHCS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current510mA
Forward Voltage Max810mV
Forward Surge Current4.2A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1.6ns
Diode MountingSurface Mount
Product RangeZHCS3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZHCS350TA is a Schottky Barrier Diode encapsulated in a SOD523 package this addition to the Zetex Schottky diode range offers an ideal low VF/IR performance combined with a low package height of 0.9mm making the device suitable for various converter, charger and LED driver circuits. It is used in DC-DC converters, mobile telecoms, charger circuits, LED driver circuits, MOSFET voltage protection circuits and high frequency rectification.
- Low VF
- 350mA continuous current rating
- 100% Matte tin plated external leads
Applications
Consumer Electronics, Safety
Technical Specifications
Diode Configuration
Single
Average Forward Current
510mA
Forward Surge Current
4.2A
Diode Case Style
SOD-523
Reverse Recovery Time
1.6ns
Product Range
ZHCS3
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
810mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate