Print Page
59,475 In Stock
118,950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 50+ | $0.280 |
| 100+ | $0.246 |
| 250+ | $0.216 |
| 500+ | $0.186 |
| 1000+ | $0.182 |
| 2500+ | $0.179 |
| 5000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT165E6327HTSA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel34M5211RL
Cut Tape34M5211
Product RangeBAT165
Also Known AsBAT 165 E6327, SP000010277
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max700mV
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT165
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT165 from Infineon is surface mounted medium power AF schottky diode. These diodes are single configured, applicable at for low-loss, fast recovery, meter protection, bias isolation and clamping applications.
- Automotive grade AEC-Q101 qualified
- Non repetitive peak surge forward surge current is 2.5A
- Power dissipation is 600mW
- Operating Junction temperature of 150°C
- Forward voltage of 0.74V at IF 750mA
- Available in SOD323 case style
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2.5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAT165
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
700mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate