Print Page
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.373 | $0.018 |
| 10+ | $0.196 | $0.018 |
| 25+ | $0.161 | $0.018 |
| 50+ | $0.126 | $0.018 |
| 100+ | $0.084 | $0.018 |
| 500+ | $0.064 | $0.018 |
| 1000+ | $0.047 | $0.018 |
| 2500+ | $0.038 | $0.018 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAT86 SB00018/D8
Newark Part No.73AC9675
Product RangeBAT86
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current200mA
Forward Voltage Max900mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT86
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Small signal scotty diode
- AEC-Q101 qualified
- Integrated protection ring against static discharge
- Very low forward voltage
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
DO-35
Reverse Recovery Time
-
Product Range
BAT86
SVHC
No SVHC (14-Jun-2023)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
900mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate