Print Page
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.440 |
| 25+ | $1.380 |
| 50+ | $1.320 |
| 100+ | $1.260 |
| 250+ | $1.210 |
| 500+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.560 |
| 6000+ | $1.520 |
| 10000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV30DL50C-M3/ICopy
Newark Part No.
Full Reel38X5988
Re-Reel62X5402
Cut Tape62X5402
Product RangeV30DL
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV30DL
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- Dual Trench MOS barrier schottky rectifier
- Trench MOS Schottky technology
- Very low profile - typical height of 1.7mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency operation
- Used in high frequency DC/DC converters, switching power supplies, freewheeling diodes
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263AC
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
V30DL
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for V30DL50C-M3/I
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability