Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV25PN60-M3/86A
Newark Part No.60AC3988
Product RangeTMBS® SMPC
Your Part Number
Technical Datasheet
371 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.090 |
| 25+ | $1.010 |
| 50+ | $0.927 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.635 |
| 4000+ | $0.587 |
| 6000+ | $0.572 |
| 10000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV25PN60-M3/86A
Newark Part No.60AC3988
Product RangeTMBS® SMPC
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current25A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max590mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SMPC
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for V25PN60-M3/86A
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
25A
Diode Case Style
TO-277A
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
TMBS® SMPC
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate