Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR504Copy
Newark Part No.05M4418
Product RangeSR5xx Series
Your Part Number
3,372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
| 10+ | $0.489 |
| 100+ | $0.349 |
| 500+ | $0.326 |
| 1000+ | $0.278 |
| 2500+ | $0.229 |
| 10000+ | $0.205 |
Price for:Each
Minimum: 5
Multiple: 5
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR504Copy
Newark Part No.05M4418
Product RangeSR5xx Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSR5xx Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SR504 is a Schottky Barrier Rectifier with moulded plastic case and solderable axial-lead as per MIL- STD-202 standard.
- Colour band denotes cathode end
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
SR5xx Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for SR504
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability