Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B350A-13-FCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel12T1469RL Cut Tape12T1469 |
| Product Range | B350A |
| Your Part Number | |
| Technical Datasheet |
13,246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.762 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.762 |
| 10+ | $0.403 |
| 15+ | $0.392 |
| 25+ | $0.381 |
| 50+ | $0.369 |
| 125+ | $0.358 |
| 250+ | $0.331 |
| 500+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B350A-13-FCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel12T1469RL Cut Tape12T1469 |
| Product Range | B350A |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 700mV |
| Forward Surge Current | 80A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | B350A |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The B350A-13-F is a surface-mount Schottky Barrier Rectifier with lead-free matte-tin plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency. Ideally suited for automated assembly.
- 80A Non-repetitive peak forward surge current
- 200pF at 4V/1MHz Total capacitance
Applications
Power Management, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 80A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Forward Voltage Max | 700mV |
| Operating Temperature Max | 125°C |
| Product Range | B350A |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |