Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB3100-13-F
Newark Part No.
Re-Reel23T4613
Cut Tape23T4613
Product RangeB3100
Your Part Number
12,522 In Stock
Need more?
4157 Delivery in 1-3 Business Days(US stock)
8365 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.520 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.362 |
| 25+ | $0.356 |
| 50+ | $0.350 |
| 100+ | $0.344 |
| 250+ | $0.334 |
| 500+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB3100-13-F
Newark Part No.
Re-Reel23T4613
Cut Tape23T4613
Product RangeB3100
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB3100
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B3100-13-F is a high voltage Schottky Barrier Rectifier with lead-free matte tin-plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency.
- Level-1 per J-STD-020 moisture sensitivity
- 70V RMS reverse voltage
- 10°C/W Junction to terminal typical thermal resistance
- 100pF at 4V/1MHz Total capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
790mV
Operating Temperature Max
125°C
Product Range
B3100
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for B3100-13-F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate