• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Schottky Diodes
                                                                                                    5. Schottky Rectifier Diodes
                                                                                                    Print Page

                                                                                                    VSSAF5L45-M3/6A

                                                                                                    Small Signal Schottky Diode, Single, 45 V, 5 A, 560 mV, 100 A, 150 °C

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY VSSAF5L45-M3/6A
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVSSAF5L45-M3/6A
                                                                                                    Newark Part No.
                                                                                                    Full Reel43X2555
                                                                                                    Re-Reel70W1094
                                                                                                    Cut Tape70W1094
                                                                                                    Product RangeVSSAF
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    478 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.583$0.117
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    5000+$0.411
                                                                                                    10000+$0.387
                                                                                                    20000+$0.367
                                                                                                    30000+$0.349
                                                                                                    50000+$0.338
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVSSAF5L45-M3/6A
                                                                                                    Newark Part No.
                                                                                                    Full Reel43X2555
                                                                                                    Re-Reel70W1094
                                                                                                    Cut Tape70W1094
                                                                                                    Product RangeVSSAF
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Repetitive Peak Reverse Voltage45V
                                                                                                    Average Forward Current5A
                                                                                                    Diode ConfigurationSingle
                                                                                                    Diode Case StyleDO-221AC
                                                                                                    No. of Pins2Pins
                                                                                                    Forward Voltage Max560mV
                                                                                                    Forward Surge Current100A
                                                                                                    Operating Temperature Max150°C
                                                                                                    Diode MountingSurface Mount
                                                                                                    Product RangeVSSAF
                                                                                                    Qualification-
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Alternatives for VSSAF5L45-M3/6A

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    Surface mount trench MOS barrier scotty rectifier for use in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.

                                                                                                    • AEC-Q101 qualified
                                                                                                    • Very low profile
                                                                                                    • Ideal for automated placement
                                                                                                    • Low power losses, high efficiency
                                                                                                    • Low forward voltage drop

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    45V

                                                                                                    Diode Configuration

                                                                                                    Single

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Forward Surge Current

                                                                                                    100A

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Average Forward Current

                                                                                                    5A

                                                                                                    Diode Case Style

                                                                                                    DO-221AC

                                                                                                    Forward Voltage Max

                                                                                                    560mV

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    VSSAF

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.