2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Schottky Diodes
                                                                                                    5. RF Schottky Diodes
                                                                                                    Print Page

                                                                                                    MMSD701T1G

                                                                                                    RF Schottky Diode, Barrier, Single, 70 V, 200 mA, 500 mV, 0.5 pF, SOD-123

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI MMSD701T1G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMSD701T1G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J1569
                                                                                                    Cut Tape10N9702
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    71 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.305$0.30
                                                                                                    Total Price $0.30
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$0.305
                                                                                                    25+$0.238
                                                                                                    50+$0.168
                                                                                                    100+$0.142
                                                                                                    250+$0.121
                                                                                                    500+$0.100
                                                                                                    1000+$0.087
                                                                                                    2500+$0.075
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    6000+$0.067
                                                                                                    12000+$0.060
                                                                                                    18000+$0.057
                                                                                                    30000+$0.052
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMSD701T1G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J1569
                                                                                                    Cut Tape10N9702
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Diode ConfigurationSingle
                                                                                                    Reverse Voltage70V
                                                                                                    Forward Current200mA
                                                                                                    Forward Voltage VF Max500mV
                                                                                                    Forward Voltage500mV
                                                                                                    Diode Capacitance0.5pF
                                                                                                    Diode Case StyleSOD-123
                                                                                                    No. of Pins2 Pin
                                                                                                    Diode MountingSurface Mount
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for MMSD701T1G

                                                                                                    7 Products Found

                                                                                                    Product Overview

                                                                                                    The MMSD701T1G is a Schottky Barrier Diode features extremely low minority carrier lifetime and very low capacitance. The Schottky diode is designed primarily for high efficiency UHF and VHF detector applications. It is readily available to many other fast switching RF and digital applications.

                                                                                                    • 225mW Forward power dissipation
                                                                                                    • Low reverse leakage
                                                                                                    • Halogen-free

                                                                                                    Applications

                                                                                                    RF Communications, Automotive

                                                                                                    Technical Specifications

                                                                                                    Diode Configuration

                                                                                                    Single

                                                                                                    Forward Current

                                                                                                    200mA

                                                                                                    Forward Voltage

                                                                                                    500mV

                                                                                                    Diode Case Style

                                                                                                    SOD-123

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Reverse Voltage

                                                                                                    70V

                                                                                                    Forward Voltage VF Max

                                                                                                    500mV

                                                                                                    Diode Capacitance

                                                                                                    0.5pF

                                                                                                    No. of Pins

                                                                                                    2 Pin

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product