2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. RF / Pin Diodes
                                                                                                    Print Page

                                                                                                    SMP1330-005LF

                                                                                                    RF / Pin Diode, Limiter, Dual Series, 1.2 ohm, 20 V, SOT-23, 3 Pin, 1 pF

                                                                                                    SKYWORKS SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SKYWORKS SOLUTIONS SMP1330-005LF
                                                                                                    ManufacturerSKYWORKS SOLUTIONS
                                                                                                    Manufacturer Part NoSMP1330-005LF
                                                                                                    Newark Part No.76R0519
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SKYWORKS SOLUTIONS
                                                                                                    ManufacturerSKYWORKS SOLUTIONS
                                                                                                    Manufacturer Part NoSMP1330-005LF
                                                                                                    Newark Part No.76R0519
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Diode ConfigurationDual Series
                                                                                                    Resistance @ If1.2ohm
                                                                                                    Reverse Voltage20V
                                                                                                    Diode Case StyleSOT-23
                                                                                                    No. of Pins3 Pin
                                                                                                    Diode Capacitance1pF
                                                                                                    Forward Current100mA
                                                                                                    Operating Temperature Max150°C
                                                                                                    Forward Voltage-
                                                                                                    Power Dissipation250mW
                                                                                                    Diode MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The SMP1330-005LF is a Limiter Diode designed for use as passive receiver protectors in wireless and other RF systems covering frequencies up to 2GHz and higher. The device use Skyworks limiter diode technology to produce gold-doped, thin base limiters for low-loss, low-distortion performance and good limiter action. It has characterized in limiter circuits and tightly specified to ensure consistent performance.

                                                                                                    • Low-distortion design
                                                                                                    • Limiter performance to 2GHz and higher
                                                                                                    • Low insertion loss
                                                                                                    • -65 to 150°C Operating temperature range

                                                                                                    Applications

                                                                                                    RF Communications, Wireless, Test & Measurement, Consumer Electronics, Industrial

                                                                                                    Technical Specifications

                                                                                                    Diode Configuration

                                                                                                    Dual Series

                                                                                                    Reverse Voltage

                                                                                                    20V

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Forward Current

                                                                                                    100mA

                                                                                                    Forward Voltage

                                                                                                    -

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Resistance @ If

                                                                                                    1.2ohm

                                                                                                    Diode Case Style

                                                                                                    SOT-23

                                                                                                    Diode Capacitance

                                                                                                    1pF

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Power Dissipation

                                                                                                    250mW

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product