2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. RF / Pin Diodes
                                                                                                    Print Page

                                                                                                    BAR66E6327HTSA1

                                                                                                    RF / Pin Diode, Dual Series, 1.8 ohm, 150 V, SOT-23, 3 Pin, 0.9 pF

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON BAR66E6327HTSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoBAR66E6327HTSA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel96K6744
                                                                                                    Cut Tape96K6744
                                                                                                    Product RangeBAR66
                                                                                                    Also Known AsBAR 66 E6327, SP000010187
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 32 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape5$0.247$1.23
                                                                                                    Total Price $1.23
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.247
                                                                                                    10+$0.171
                                                                                                    25+$0.150
                                                                                                    50+$0.140
                                                                                                    100+$0.129
                                                                                                    250+$0.118
                                                                                                    500+$0.112
                                                                                                    1000+$0.107
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoBAR66E6327HTSA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel96K6744
                                                                                                    Cut Tape96K6744
                                                                                                    Product RangeBAR66
                                                                                                    Also Known AsBAR 66 E6327, SP000010187
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Diode ConfigurationDual Series
                                                                                                    Resistance @ If1.8ohm
                                                                                                    Reverse Voltage150V
                                                                                                    Diode Case StyleSOT-23
                                                                                                    No. of Pins3 Pin
                                                                                                    Diode Capacitance0.9pF
                                                                                                    Forward Current200mA
                                                                                                    Operating Temperature Max125°C
                                                                                                    Forward Voltage1.2V
                                                                                                    Power Dissipation250mW
                                                                                                    Diode MountingSurface Mount
                                                                                                    Product RangeBAR66
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The BAR 66 E6327 is a Silicon PIN Diode Array with single configuration. It is designed for surge overvoltage clamping in anti-parallel connection.

                                                                                                    • Surge protection device
                                                                                                    • -55 to 125°C Operating temperature range

                                                                                                    Applications

                                                                                                    RF Communications, Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Diode Configuration

                                                                                                    Dual Series

                                                                                                    Reverse Voltage

                                                                                                    150V

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Forward Current

                                                                                                    200mA

                                                                                                    Forward Voltage

                                                                                                    1.2V

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Resistance @ If

                                                                                                    1.8ohm

                                                                                                    Diode Case Style

                                                                                                    SOT-23

                                                                                                    Diode Capacitance

                                                                                                    0.9pF

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Power Dissipation

                                                                                                    250mW

                                                                                                    Product Range

                                                                                                    BAR66

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product