Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3611NCopy
Newark Part No.28AH6374
Product RangeUC361
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3611NCopy
Newark Part No.28AH6374
Product RangeUC361
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationQuad Isolated
Diode Case StyleDIP
No. of Pins8Pins
Forward Voltage Max1.2V
Forward Surge Current-
Operating Temperature Max70°C
Diode MountingThrough Hole
Product RangeUC361
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Quad Isolated
No. of Pins
8Pins
Forward Surge Current
-
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DIP
Forward Voltage Max
1.2V
Operating Temperature Max
70°C
Product Range
UC361
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate