Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI20-12ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58M5215
Product RangeDSEI2
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $3.840 |
| 25+ | $3.730 |
| 50+ | $3.610 |
| 100+ | $3.500 |
| 250+ | $3.220 |
| 500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI20-12ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58M5215
Product RangeDSEI2
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current17A
Diode ConfigurationSingle
Forward Voltage Max1.87V
Reverse Recovery Time60ns
Forward Surge Current130A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeDSEI2
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI20-12A is a Fast-recovery Epitaxial Diode features very short recovery time and extremely low losses at high switching frequencies. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode in converters, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- International standard package
- Glass-passivated chip
- Very short recovery time
- Extremely low losses at high switching frequencies
- Low IRM-values
- Soft recovery behaviour
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- UL94V-0 Flammability rating
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
17A
Forward Voltage Max
1.87V
Forward Surge Current
130A
Diode Case Style
TO-220AC
Product Range
DSEI2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DSEI20-12A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate