Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPDU620-13
Newark Part No.
Re-Reel25R4913
Cut Tape25R4913
Product RangePDU62
Your Part Number
Technical Datasheet
2,846 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.340 |
| 25+ | $1.250 |
| 50+ | $1.160 |
| 100+ | $1.070 |
| 250+ | $0.995 |
| 500+ | $0.917 |
| 1000+ | $0.879 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDU620-13
Newark Part No.
Re-Reel25R4913
Cut Tape25R4913
Product RangePDU62
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max940mV
Reverse Recovery Time25ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StylePowerDI 5
No. of Pins2 Pin
Product RangePDU62
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PDU620-13 is an Ultra-fast Recovery Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Glass-passivated die construction
- Ultra-fast recovery time for high efficiency
- High maximum junction temperature
- High forward surge current capability
- Green moulding compound
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 as per J-STD-020C
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
940mV
Forward Surge Current
150A
Diode Case Style
PowerDI 5
Product Range
PDU62
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability