Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part No230B1293Copy
Newark Part No.97K9821
Product RangeSKD 25 Series
Also Known As7275700
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.400 |
| 5+ | $33.680 |
| 10+ | $31.010 |
| 25+ | $28.420 |
| 96+ | $25.790 |
| 144+ | $24.530 |
| 288+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$36.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No230B1293Copy
Newark Part No.97K9821
Product RangeSKD 25 Series
Also Known As7275700
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current20A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current320A
Operating Temperature Max150°C
Product RangeSKD 25 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKD2508 is a three-phase Power Bridge Rectifier with square plastic case, isolated metal base plate and fast-on connectors. The bridge rectifier features high surge current and easy chassis mount.
- 1600V Blocking voltage
- 0.7Ω Minimum resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
20A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
320A
Product Range
SKD 25 Series
Technical Docs (3)
Alternatives for 230B1293
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability