Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.190 |
| 250+ | $10.660 |
| 500+ | $9.900 |
Price for:Each
Minimum: 100
Multiple: 100
$1,119.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-80PF80Copy
Newark Part No.53H9640
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current80A
Forward Voltage Max1.4V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.57kA
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-80PF80 is a 2-pin 800V Standard Recovery Diode designed for a wide range of applications. It is designed and qualified for multiple level. It offers stud cathode and anode version, high surge current capability and single diode circuit configuration.
- Low thermal resistance
Applications
Power Management, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.4V
Diode Case Style
DO-203AB
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
80A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.57kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate