Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoA390N
Newark Part No.48F7229
Product RangeA390 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoA390N
Newark Part No.48F7229
Product RangeA390 Series
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current400A
Forward Voltage Max1.4V
Diode Module ConfigurationSingle
Diode Case StyleR62
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current7kA
Diode MountingPanel
Product RangeA390 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.4V
Diode Case Style
R62
Operating Temperature Max
200°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
400A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
7kA
Product Range
A390 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate