Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
| 5+ | $26.610 |
| 10+ | $24.810 |
| 25+ | $23.560 |
| 50+ | $22.670 |
| 100+ | $21.770 |
| 250+ | $20.820 |
Price for:Each
Minimum: 1
Multiple: 1
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC409LP4E
Newark Part No.50AK1678
Technical Datasheet
Frequency Min3.3GHz
Frequency Max3.8GHz
Gain32dB
Noise Figure Typ6dB
Frequency Response RF Min3.3GHz
Frequency Response RF Min3.3GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max3.8GHz
Frequency Response RF Max3.8GHz
Gain Typ32dB
Gain Typ32dB
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC409LP4E is a high efficiency GaAs InGaP HBT MMIC power amplifier. The power control (Vpd) can be used for full power down or RF output power/current control. Typical application includes WiMAX 802.16, fixed wireless access, wireless local loop.
- Frequency range from 3.3 to 3.4GHz (TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain is 32dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain variation over temperature is 0.04dB/ °C (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Input return loss is 10dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output return loss is 13dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output power for 1dB compression is 30dBm (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output third order intercept (IP3) is 45dBm (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Noise figure is 5.8dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Supply current (Icq) is 615mA (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- 24 lead LFCSP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
3.3GHz
Gain
32dB
Frequency Response RF Min
3.3GHz
RF IC Case Style
LFCSP-EP
Frequency Response RF Max
3.8GHz
Gain Typ
32dB
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
3.8GHz
Noise Figure Typ
6dB
Frequency Response RF Min
3.3GHz
Frequency Response RF Max
3.8GHz
Gain Typ
32dB
Supply Voltage Min
4.75V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability