No exact matches found.
Showing products with similar part numbers
178 Product Results Found for "0"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.970 10+ $13.830 25+ $13.260 50+ $13.160 100+ $13.060 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 127I/O's | 600MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | ||||||
Each | 1+ $8.670 10+ $7.200 25+ $6.820 50+ $6.650 100+ $6.490 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | ||||||
Each | 1+ $68.340 5+ $63.080 10+ $57.800 25+ $53.140 50+ $52.190 More Pricing... | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | 4Cores | - | FBGA | 621Pins | FBGA | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, UART, USB | - | 1.5GHz | Ethernet, I2C, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX8M | i.MX | ||||||
Each | 1+ $16.280 10+ $13.170 25+ $12.760 50+ $12.200 100+ $11.650 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT105x | i.MX | ||||||
Each | 1+ $9.200 | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 289Pins | MAPBGA | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | - | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $4.740 10+ $3.960 25+ $3.710 50+ $3.570 192+ $3.430 More Pricing... | i.MX Family i.MX RT1010 Series Microprocessors | 32bit | 1Cores | - | LQFP | 80Pins | LQFP | 3V | 3.6V | 500MHz | I2C, SPI, UART, USB | 44I/O's | 500MHz | I2C, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT1010 | i.MX | ||||||
Each | 1+ $8.240 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 289Pins | - | 1.275V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 121I/O's | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $9.870 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 289Pins | - | 1.375V | 1.5V | 900MHz | Ethernet, I2C, SAI, SPI, UART, USB | 121I/O's | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $9.060 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 272Pins | - | 1.275V | 1.5V | 528MHz | Ethernet, I2C, SAI, SPI, UART, USB | 121I/O's | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $9.610 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 272Pins | - | 1.375V | 1.5V | 900MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 121I/O's | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $28.610 5+ $25.840 10+ $23.060 25+ $21.670 50+ $21.040 More Pricing... | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 32bit | 2Cores | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Solo | i.MX 8M | ||||||
Each | 1+ $26.330 5+ $23.730 10+ $21.120 25+ $19.820 50+ $18.490 More Pricing... | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | 2Cores | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano SoloLite | i.MX 8M | ||||||
Each | 1+ $26.370 5+ $23.650 10+ $20.930 25+ $20.280 50+ $19.150 More Pricing... | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | 3Cores | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Dual | i.MX 8M | ||||||
Each | 1+ $25.270 5+ $22.890 10+ $20.510 25+ $19.260 50+ $18.410 More Pricing... | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 32bit | 5Cores | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | ||||||
Each | 1+ $13.230 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | 1GHz | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | - | - | ||||||
Each | 1+ $18.950 10+ $15.070 25+ $14.100 50+ $13.660 100+ $13.200 More Pricing... | i.MX Family i.MX 6SLL Series Microprocessors | 32bit | 1Cores | 96KB | BGA | 400Pins | BGA | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | - | 1GHz | CAN, I2C, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | ||||||
Each | 1+ $10.410 10+ $8.960 25+ $8.600 50+ $8.270 100+ $7.950 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | 96KB | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 32bit | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | ||||||
Each | 1+ $9.760 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | 600MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | - | - | ||||||
Each | 1+ $10.920 10+ $8.430 25+ $7.850 50+ $7.660 100+ $7.460 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | 600MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 127I/O's | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | - | - | ||||||
Each | 1+ $52.620 5+ $47.860 10+ $43.090 25+ $40.710 50+ $39.720 More Pricing... | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | 4Cores | 256KB | FCBGA | 548Pins | - | 950mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32bit | 64 bit | Surface Mount | 0°C | 95°C | - | i.MX 8 | i.MX 8M Plus | ||||||
Each | 1+ $18.780 10+ $15.680 25+ $14.900 50+ $14.490 100+ $14.070 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | 196Pins | - | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | - | 32bit | 32 bit | Surface Mount | 0°C | 85°C | - | i.MX RT106x | i.MX | ||||||
Each | 1+ $13.220 | i.MX Family i.MX 8ULP Series Microprocessors | - | 2Cores | - | FCBGA | 512Pins | - | 900mV | 1.05V | 800MHz | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USB | - | - | - | - | 64 bit | Surface Mount | 0°C | 95°C | - | i.MX 8ULP | i.MX | ||||||
Each | 1+ $6.170 10+ $5.560 25+ $5.060 50+ $4.710 100+ $4.390 More Pricing... | i.MX RT Family i.MX RT1040 Series Microprocessors | - | 1Cores | 128KB | BGA | 169Pins | - | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT1040 | i.MX | ||||||
Each | 1+ $8.290 10+ $7.470 25+ $6.800 50+ $6.330 100+ $5.900 More Pricing... | i.MX RT Family i.MX RT1040 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | 169Pins | - | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | - | - | - | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT1040 | i.MX | ||||||
Each | 1+ $12.830 | i.MX Family i.MX 8ULP Series Microprocessors | - | 2Cores | - | FCBGA | 512Pins | - | 900mV | 1.05V | 800MHz | CAN, Ethernet, I2C, I3C, SAI, SPI, UART | - | - | - | - | 64 bit | Surface Mount | 0°C | 95°C | - | i.MX 8ULP | i.MX | ||||||