16.78MHz 8-bit Microcontrollers:
7 Products FoundFind a huge range of 16.78MHz 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.210 10+ $15.120 25+ $14.330 50+ $13.520 100+ $12.990 More Pricing... | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 8KB | 28Pins | TSSOP | 17I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC814 | 125°C | Surface Mount | ||||||
Each | 1+ $15.820 10+ $13.120 25+ $12.410 50+ $11.710 100+ $11.240 More Pricing... | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 8KB | 28Pins | TSSOP | 17I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC814 | 125°C | Surface Mount | ||||||
Each | 1+ $31.700 5+ $29.370 10+ $27.020 25+ $22.540 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC832 | 125°C | Surface Mount | ||||||
Each | 1+ $31.540 5+ $28.940 10+ $26.340 25+ $25.350 50+ $24.360 More Pricing... | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | ||||||
Each | 1+ $23.250 5+ $21.290 10+ $19.340 25+ $18.410 50+ $17.460 More Pricing... | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.820 10+ $13.120 25+ $12.270 50+ $12.160 100+ $12.070 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 8KB | 28Pins | TSSOP | 17I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC814 | 125°C | Surface Mount | ||||||
Each | 1+ $31.540 5+ $28.940 10+ $26.340 25+ $25.350 50+ $24.360 More Pricing... | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | ||||||