100MHz 8-bit Microcontrollers:
7 Products FoundFind a huge range of 100MHz 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.490 5+ $42.780 10+ $39.070 25+ $37.560 50+ $36.060 More Pricing... | Total:$46.49 Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | |||||
Each | 1+ $26.680 | Total:$26.68 Min: 1 / Mult: 1 | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | |||||
Each | 1+ $13.420 | Total:$13.42 Min: 1 / Mult: 1 | - | C8051 Family C8051F36x Series Microcontrollers | 100MHz | 8051 | 100MHz | 32KB | 48Pins | TQFP | TQFP | 39I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F36x | 85°C | Surface Mount | |||||
Each | 1+ $33.420 | Total:$33.42 Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 64Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $39.020 | Total:$39.02 Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | - | 8051 | 100MHz | 128KB | 64Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $13.910 10+ $11.910 25+ $11.530 50+ $10.930 100+ $10.540 | Total:$13.91 Min: 1 / Mult: 1 | - | C8051 Family C8051F36x Series Microcontrollers | - | 8051 | 100MHz | 32KB | 32Pins | - | LQFP | 29I/O's | EMI, I2C, SMBus, SPI, UART | - | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F36x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $47.800 10+ $41.520 25+ $39.840 50+ $38.130 100+ $36.410 More Pricing... | Total:$47.80 Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | - | 8051 | 100MHz | 128KB | 100Pins | - | TQFP | 64I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||