PIC10 8-bit Microcontrollers:
7,452 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.330 10+ $6.290 25+ $6.260 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.330 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.930 | - | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.710 10+ $2.600 28+ $2.470 56+ $2.370 112+ $2.260 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $1.600 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.980 10+ $2.890 28+ $2.810 56+ $2.730 112+ $2.600 More Pricing... | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | - | - | 20MHz | - | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $21.640 5+ $19.820 10+ $17.990 25+ $16.870 50+ $16.200 More Pricing... | - | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | - | 8bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.590 10+ $1.510 25+ $1.440 50+ $1.380 100+ $1.310 | - | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $7.000 | - | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $8.260 | - | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.100 | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | ||||||
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $2.020 108+ $1.950 More Pricing... | - | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $1.710 10+ $1.640 25+ $1.570 50+ $1.500 100+ $1.430 | - | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $6.990 | - | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $2.740 10+ $2.630 25+ $2.510 50+ $2.390 100+ $2.270 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.450 10+ $5.220 25+ $4.990 50+ $4.760 100+ $4.520 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | - | 8bit | 16MHz | - | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $7.530 | - | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $38.640 5+ $35.500 10+ $32.370 25+ $31.080 50+ $29.790 More Pricing... | - | - | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $8.800 | - | PIC18F4xxx | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $3.060 10+ $3.060 30+ $3.050 60+ $3.050 | - | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.453 25+ $0.441 | - | ATtiny | AVR ATtiny Family ATtiny10 Series Microcontrollers | 12MHz | AVR | - | - | - | 12MHz | - | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny10 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.280 10+ $3.240 30+ $3.200 | - | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $0.783 10+ $0.747 25+ $0.711 50+ $0.693 120+ $0.677 More Pricing... | - | PIC10F2xx | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | - | - | - | 4MHz | - | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $4.470 10+ $4.340 30+ $4.210 50+ $4.080 100+ $3.690 | - | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.970 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.860 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||