PIC16LF15xx 8-bit Microcontrollers:
7,145 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Product Range
Base Number
Device Core
For Use With
CPU Speed
Operating Frequency Max
No. of Bits
MCU Core Size
Data Bus Width
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.16 | Total:$2.16 Min: 1 / Mult: 1 | - | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12F6xx | PIC12 | - | 20MHz | 20MHz | - | - | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.27 10+ $5.13 30+ $4.99 50+ $4.85 100+ $4.38 | Total:$5.27 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18FxxKxx | PIC18 | - | 64MHz | 64MHz | - | - | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.02 10+ $3.91 28+ $3.80 56+ $3.68 112+ $3.50 More Pricing... | Total:$4.02 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | - | 20MHz | - | - | - | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $9.46 | Total:$9.46 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16F8xxx | PIC16 | - | 20MHz | 20MHz | - | - | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.66 10+ $3.55 28+ $3.45 56+ $3.34 112+ $3.20 More Pricing... | Total:$3.66 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | AVR | - | 20MHz | 20MHz | - | - | - | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.14 10+ $3.00 25+ $2.86 50+ $2.74 100+ $2.60 | Total:$3.14 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16F18xx | PIC16 | - | 32MHz | 32MHz | - | - | - | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.55 10+ $8.50 25+ $8.45 | Total:$8.55 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | PIC18 | - | 40MHz | 40MHz | - | - | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.14 10+ $2.04 25+ $1.95 50+ $1.86 100+ $1.77 | Total:$2.14 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | ATtiny | AVR | - | 20MHz | 20MHz | - | - | - | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $30.44 | Total:$30.44 Min: 1 / Mult: 1 | - | C8051 Family C8051F02x Series Microcontrollers | - | 8051 | - | 25MHz | 25MHz | - | - | - | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.13 10+ $4.07 30+ $4.02 60+ $4.02 105+ $4.02 | Total:$4.13 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | PIC16F | PIC16 | - | 20MHz | 20MHz | - | - | - | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $15.57 10+ $12.92 25+ $12.08 50+ $11.58 100+ $11.06 More Pricing... | Total:$15.57 Min: 1 / Mult: 1 | - | C8051 Family C8051F32x Series Microcontrollers | (8051) 8052 | 8051 | - | 25MHz | 25MHz | - | - | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.15 | Total:$11.15 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18F | PIC18 | - | 40MHz | 40MHz | - | - | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.42 10+ $4.39 30+ $4.35 50+ $4.32 | Total:$4.42 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16F | PIC16 | - | 20MHz | 20MHz | - | - | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.06 10+ $2.93 36+ $2.81 54+ $2.68 108+ $2.54 | Total:$3.06 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | ATtiny | AVR | - | 20MHz | 20MHz | - | - | - | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.88 | Total:$6.88 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | PIC16F | PIC16 | - | 4MHz | 4MHz | - | - | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $15.65 | Total:$15.65 Min: 1 / Mult: 1 | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | - | 48MHz | - | 8bit | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.06 10+ $1.01 25+ $0.96 50+ $0.92 120+ $0.89 | Total:$1.06 Min: 1 / Mult: 1 | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10F2xx | PIC10 | - | 4MHz | 4MHz | - | - | - | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $7.36 10+ $7.05 25+ $6.73 50+ $6.42 100+ $6.10 | Total:$7.36 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | - | AVR | - | 16MHz | 16MHz | - | 8bit | - | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.89 | Total:$3.89 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | AVR | - | 20MHz | 20MHz | - | - | - | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.43 | Total:$9.43 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18F4xxx | PIC18 | - | 40MHz | 40MHz | - | - | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $10.16 | Total:$10.16 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18F4xxx | PIC18 | - | 48MHz | 48MHz | - | - | - | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.03 10+ $5.85 30+ $5.69 50+ $5.51 100+ $4.98 | Total:$6.03 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18FxxKxx | PIC18 | - | 64MHz | 64MHz | - | - | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.70 10+ $3.55 25+ $3.39 50+ $3.23 100+ $3.06 | Total:$3.70 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | AVR | - | 20MHz | 20MHz | - | - | - | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.66 | Total:$2.66 Min: 1 / Mult: 1 | - | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12F6xx | PIC12 | - | 20MHz | 20MHz | - | - | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.25 10+ $2.20 25+ $2.13 60+ $2.07 120+ $1.96 More Pricing... | Total:$2.25 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | ATtiny | AVR | - | 20MHz | 20MHz | - | - | - | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | |||||