RS08 8-bit Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.560 | RS08 | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 8KB | 16Pins | SOIC | SOIC | 14I/O's | I2C | I2C | 254Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 500+ $1.140 | - | RS08 Family RS08KA Series Microcontrollers | 10MHz | RS08 | 10MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 63Byte | - | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 1+ $1.560 | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 3760+ $1.150 5640+ $1.100 | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | SOIC | SOIC | 14I/O's | I2C | I2C | 128Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 1+ $1.160 | RS08KB | RS08 Family RS08KB Series Microcontrollers | 20MHz | RS08 | 20MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KB | 85°C | Surface Mount | ||||||
Each | 1+ $2.040 | - | RS08 Family RS08KB Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KB | 85°C | Surface Mount | ||||||
Each | 25+ $1.590 76+ $1.520 114+ $1.470 266+ $1.420 | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C | I2C | 254Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 | RS08KA | RS08 Family RS08KA Series Microcontrollers | 10MHz | RS08 | 10MHz | 1KB | 8Pins | SOIC | SOIC | 4I/O's | 1-Wire | 1-Wire | 63Byte | 8Channels | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 10+ $1.580 114+ $1.470 532+ $1.370 1026+ $1.320 2508+ $1.280 More Pricing... | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C | I2C | 128Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 100+ $1.680 500+ $1.550 1000+ $1.390 2500+ $1.130 5000+ $1.090 | RS08LA | RS08 Family RS08LE Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 28Pins | SOIC | SOIC | 26I/O's | SCI | SCI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | RS08 | -40°C | RS08LE | 85°C | Surface Mount | ||||||
Each | 1+ $1.650 10+ $1.210 100+ $0.974 500+ $0.916 | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 1KB | 8Pins | DIP | DIP | 4I/O's | RS232, 1-Wire | - | 63Byte | 40Channels | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Through Hole | ||||||
Each | 1+ $2.430 | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | DIP | DIP | 14I/O's | I2C | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Through Hole | ||||||