0
0 Items$0.00

PIC16F18xx 8-bit Microcontrollers :

8 Products Found
Find a huge range of PIC16F18xx 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
23T3106

RoHS

Date/Lot Code

Each
1+$2.260
10+$2.160
25+$2.060
50+$1.970
100+$1.870
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
14KB
18Pins
DIP
DIP
16I/O's
SPI
SPI
1KB
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
AEC-Q100
AEC-Q100
53R0222

RoHS

Date/Lot Code

Each
1+$1.200
10+$1.190
25+$1.180
50+$1.160
100+$1.130
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
14Pins
SOIC
SOIC
12I/O's
EUSART, I2C, SPI, USB
EUSART, I2C, SPI, USB
128Byte
8Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
24R7059

RoHS

Date/Lot Code

Each
1+$2.120
10+$2.030
25+$1.940
50+$1.850
100+$1.750
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
18Pins
DIP
DIP
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
125°C
Through Hole
AEC-Q100
AEC-Q100
24R7073

RoHS

Each
500+$1.880
1000+$1.840
1500+$1.800
2500+$1.770
5000+$1.730
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
7KB
18Pins
DIP
DIP
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
384Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
125°C
Through Hole
AEC-Q100
AEC-Q100
53R0220

RoHS

Each
500+$1.270
1000+$1.240
1500+$1.220
2500+$1.190
5000+$1.170
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
14Pins
QFN
QFN
12I/O's
EUSART, I2C, SPI, USB
EUSART, I2C, SPI, USB
128Byte
8Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
53R0228

RoHS

Each
500+$1.630
1000+$1.600
1500+$1.560
2500+$1.530
5000+$1.500
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
28Pins
UQFN
UQFN
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
24R7062

RoHS

Each
500+$1.630
1000+$1.600
1500+$1.560
2500+$1.530
5000+$1.500
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
28Pins
QFN
QFN
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
73R8383

RoHS

Each
500+$1.930
1000+$1.890
1500+$1.850
2500+$1.810
5000+$1.780
More Pricing...
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
7KB
20Pins
DIP
DIP
18I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
AEC-Q100
AEC-Q100
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON