AT89LP4052 8-bit Microcontrollers:
2 Products FoundFind a huge range of AT89LP4052 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 111+ $2.090 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Surface Mount | ||||||
Each | 108+ $2.450 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Through Hole | ||||||