238 Product Results Found for "Micro-One"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.640 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12C67x | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ $2.050 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | - | RS232 | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $1.950 25+ $1.620 100+ $1.480 | PIC12 Family PIC12C5xx Series Microcontrollers | - | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ $9.660 | PIC16 Family PIC16C7x Series Microcontrollers | - | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | - | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $1.590 | PIC12 Family PIC12C5xx Series Microcontrollers | - | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ $6.780 | PIC16 Family PIC16C7x Series Microcontrollers | - | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | - | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $2.100 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | - | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $14.630 | PIC17 Family PIC17C75x Series Microcontrollers | - | 16MHz | PIC17 | 16MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | - | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC17 | PIC17C7xx | - | ||||||
Each | 1+ $5.920 | PIC16 Family PIC16C7x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $2.490 10+ $2.410 25+ $2.330 50+ $2.240 120+ $2.140 | PIC12 Family PIC12C5xx Series Microcontrollers | - | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ $2.790 | PIC12 Family PIC12C6xx Series Microcontrollers | - | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ $2.100 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | - | RS232 | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $4.600 | PIC16 Family PIC16C7xx Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | - | RS232 | 68Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | - | ||||||
Each | 1+ $1.430 | PIC12 Family PIC12C5xx Series Microcontrollers | - | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ $1.520 | PIC12 Family PIC12C5xx Series Microcontrollers | - | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ $2.620 | PIC12 Family PIC12C6xx Series Microcontrollers | - | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ $3.310 10+ $3.270 30+ $3.220 60+ $3.210 105+ $3.190 | PIC16 Family PIC16C5x Series Microcontrollers | - | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | - | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $2.050 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | - | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $7.650 10+ $7.520 30+ $7.390 60+ $7.240 105+ $7.100 | PIC16 Family PIC16C5x Series Microcontrollers | - | 40MHz | PIC16 | 40MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | - | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $2.980 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | - | RS232 | 72Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $2.490 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 3KB | 18Pins | DIP | DIP | 12I/O's | - | RS232 | 73Byte | - | - | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $4.880 | PIC16 Family PIC16C6x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | - | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ $4.540 10+ $4.460 25+ $4.380 50+ $4.270 100+ $4.170 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | - | RS232 | 25Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $2.580 | PIC16 Family PIC16C5x Series Microcontrollers | - | 4MHz | PIC16 | 4MHz | 896Byte | 28Pins | DIP | DIP | 20I/O's | - | RS232 | 24Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ $6.680 | PIC16 Family PIC16C5x Series Microcontrollers | - | 40MHz | PIC16 | 40MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | - | RS232 | 72Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||