No exact matches found.
Showing products with similar part numbers
3 Product Results Found for "STM32F215"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.330 10+ $17.780 25+ $16.430 50+ $15.100 100+ $13.770 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
99W9854 RoHS | Each | 1+ $15.610 10+ $12.350 25+ $11.790 50+ $11.250 180+ $10.690 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
47T9352 | STMICROELECTRONICS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||