2 Product Results Found for "ATSAMD51J19A-MUT"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 4000+ $5.030 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | VQFN | 51I/O's | VQFN | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | SAM32 | 1.71V | SAM D5X | 3.63V | -40°C | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.880 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 64Pins | VQFN | 51I/O's | VQFN | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | SAM32 | 1.71V | SAM D5X | 3.63V | -40°C | 85°C | Surface Mount | - | ||||||