17 Product Results Found for "interface"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.550 10+ $11.470 25+ $10.140 50+ $9.990 120+ $9.860 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $12.230 10+ $9.140 25+ $8.690 50+ $8.480 180+ $8.260 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | CAN, ENET, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $15.040 10+ $11.070 25+ $10.210 50+ $9.970 180+ $9.750 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | CAN, ENET, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $12.390 10+ $9.720 25+ $9.060 50+ $8.600 100+ $8.130 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 512KB | 176Pins | UFBGA | 140I/O's | UFBGA | CAN, I2C, SPI, USART, USB | 192KB | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $13.800 10+ $10.850 25+ $10.570 50+ $10.280 120+ $10.000 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 512KB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | CAN, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.840 10+ $10.080 25+ $9.390 50+ $9.010 100+ $8.620 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $17.440 10+ $13.880 25+ $12.320 50+ $12.100 120+ $11.890 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $14.330 10+ $10.520 25+ $9.710 50+ $9.490 180+ $9.270 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 192KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $14.160 10+ $11.150 25+ $10.090 80+ $9.800 120+ $9.500 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $13.330 10+ $10.970 25+ $10.400 50+ $10.170 120+ $9.920 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.350 10+ $14.580 25+ $13.640 50+ $13.120 100+ $12.600 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 128KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $11.380 10+ $8.690 25+ $8.000 50+ $7.960 180+ $7.920 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | CAN, ENET, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
STMICROELECTRONICS New product | Each (Supplied on Cut Tape) Re-Reel | 10+ $10.080 25+ $9.390 50+ $9.010 100+ $8.620 250+ $8.260 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $14.320 10+ $11.290 25+ $10.220 80+ $9.920 120+ $9.620 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 256KB | 176Pins | LQFP | 140I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $15.300 10+ $11.620 25+ $11.140 50+ $10.490 180+ $9.820 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 128KB | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $20.270 10+ $16.790 25+ $15.220 50+ $14.710 100+ $14.180 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 768KB | 176Pins | UFBGA | 140I/O's | UFBGA | CAN, I2C, SPI, UART, USART, USB | 128KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 168MHz | 168MHz | 1024KB | 176Pins | LQFP | 140I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||