5 Product Results Found for "TOSHIBA"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.100 10+ $10.900 25+ $9.920 50+ $9.240 100+ $8.620 More Pricing... | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 134I/O's | I2C, SPI, UART | 128KB | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM3H | - | ||||||
Each | 1+ $5.720 10+ $5.380 25+ $5.090 50+ $4.870 100+ $4.660 More Pricing... | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, UART, SPI | 64KB | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | TX | TMPM470 | - | ||||||
Each | 1+ $3.990 10+ $3.750 25+ $3.540 50+ $3.390 100+ $3.240 More Pricing... | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | - | ||||||
97AK8037 RoHS | Each | 1+ $7.780 10+ $7.310 25+ $6.920 50+ $6.610 100+ $6.340 More Pricing... | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | - | |||||
Each | 1+ $8.050 10+ $6.670 25+ $6.210 50+ $5.920 100+ $5.630 More Pricing... | TXZ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 256KB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | - | ||||||