5,709 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
IC Type
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Motor Type
Data Bus Width
No. of Bits
MCU Core Size
No. of Outputs
Silicon Family Name
Operating Frequency Max
Output Current
Core Architecture
CPU Speed
MPU Case Style
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.150 10+ $15.950 25+ $15.480 50+ $15.020 120+ $14.550 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 104I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 64KB | CAN, I2C, I2S, SPI, UART | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $5.060 10+ $3.850 25+ $3.550 50+ $3.390 100+ $3.220 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | ||||||
Each | 1+ $12.700 10+ $9.990 25+ $9.070 50+ $8.840 120+ $8.590 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, I2C, SPI, USART, USB | 192KB | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $12.390 10+ $9.720 25+ $9.060 50+ $8.600 100+ $8.130 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 512KB | 176Pins | UFBGA | 140I/O's | UFBGA | CAN, I2C, SPI, USART, USB | 192KB | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $4.720 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 44I/O's | LQFP | I2C, I2S, SPI, UART | 16KB | I2C, I2S, SPI, UART | 10Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 250+ $14.130 600+ $13.620 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 94I/O's | LQFP | I2C, I2S, SPI, UART, USB | 128KB | I2C, I2S, SPI, UART, USB | 45Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | - | ||||||
Each | 50+ $13.030 180+ $12.400 270+ $12.010 540+ $11.810 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 70I/O's | LQFP | CAN, I2C, SPI, UART, USB | 58KB | CAN, I2C, SPI, UART, USB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||||
Each | 100+ $18.040 378+ $17.720 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 180Pins | TFBGA | 136I/O's | TFBGA | CAN, I2C, SPI, UART, USB | 98KB | CAN, I2C, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||||
Each | 1+ $22.660 5+ $18.980 10+ $15.310 25+ $15.210 50+ $15.120 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | - | - | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | - | CAN, I2C, I2S, SPI, UART, USB | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | ||||||
Each | 1+ $14.780 10+ $12.120 25+ $10.630 50+ $10.430 120+ $10.250 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | - | - | 100MHz | 512KB | 144Pins | LQFP | 104I/O's | - | CAN, I2C, I2S, SPI, UART | 128KB | - | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 500+ $2.610 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 32KB | 32Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ $10.180 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 128KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | 32KB | CAN, I2C, I2S, SPI, UART, USB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | - | ||||||
Each | 1+ $5.780 10+ $4.410 25+ $3.990 50+ $3.840 100+ $3.710 More Pricing... | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 30MHz | 30MHz | 32KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | - | ||||||
Each | 1+ $13.490 10+ $10.610 25+ $10.200 50+ $9.770 120+ $9.350 More Pricing... | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 204MHz | 204MHz | - | 144Pins | LQFP | 83I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | ||||||
Each | 1+ $21.110 10+ $16.790 25+ $15.860 50+ $15.830 100+ $15.800 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $3.570 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 48Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USART | 4KB | I2C, SPI, UART, USART | 8Channels | 10Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.240 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 32bit | 32bit | 55MHz | 55MHz | 32KB | 48Pins | QFN | 21I/O's | QFN | I2C, SPI, SSC, UART, USART | 8KB | I2C, SPI, SSC, UART, USART | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM7S | - | ||||||
Each | 1+ $9.200 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TFBGA | 79I/O's | TFBGA | I2C, I2S, SPI, UART, USB | 128KB | I2C, I2S, SPI, UART, USB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | ||||||
Each | 250+ $4.120 500+ $4.050 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 45MHz | 45MHz | 128KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | - | ||||||
Each | 1+ $11.130 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 42Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $4.690 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | 17Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 25+ $16.020 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 120+ $11.000 300+ $10.730 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 96MHz | 96MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | EBI, EMI, I2C, SPI, SSC, UART, USART | 50KB | EBI, EMI, I2C, SPI, SSC, UART, USART | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | ||||||
Each | 250+ $15.540 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $6.450 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 96MHz | 96MHz | 128KB | 100Pins | LQFP | 57I/O's | LQFP | EBI, EMI, I2C, SPI, SSC, UART, USART | 36KB | EBI, EMI, I2C, SPI, SSC, UART, USART | 8Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | ||||||