ARM Microcontrollers:
19 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.950 10+ $1.440 100+ $1.170 832+ $1.100 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 32KB | 48Pins | HWQFN | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.780 10+ $2.210 180+ $1.860 540+ $1.800 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 64KB | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.650 10+ $2.090 100+ $1.800 640+ $1.670 1120+ $1.630 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $3.020 10+ $2.390 100+ $2.050 500+ $1.910 1000+ $1.890 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
80AK3590 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.850 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $2.290 10+ $1.810 100+ $1.550 500+ $1.450 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 32KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.400 10+ $1.890 180+ $1.620 540+ $1.510 1080+ $1.470 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 32KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.370 10+ $1.860 100+ $1.600 500+ $1.480 1000+ $1.460 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 64KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.250 10+ $1.770 100+ $1.510 640+ $1.400 1120+ $1.370 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 32KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.750 10+ $2.160 100+ $1.850 500+ $1.720 1000+ $1.680 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 64KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.370 10+ $1.760 100+ $1.440 980+ $1.410 1470+ $1.340 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.920 10+ $2.300 100+ $1.970 500+ $1.840 1000+ $1.800 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 64KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.900 10+ $2.310 180+ $2.000 540+ $1.930 1080+ $1.860 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 128KB | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $3.070 10+ $2.430 100+ $2.270 640+ $2.000 1120+ $1.950 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 128KB | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.820 10+ $2.230 100+ $1.910 500+ $1.790 1000+ $1.750 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.440 10+ $1.930 100+ $1.660 500+ $1.550 1000+ $1.510 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 32KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
22AJ0404 RoHS | Each | 1+ $3.060 10+ $2.430 180+ $2.050 540+ $1.930 1080+ $1.920 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | 128KB | 64Pins | LQFP | LQFP | 56I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $2.560 10+ $1.920 100+ $1.570 640+ $1.430 1120+ $1.390 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 128KB | 48Pins | HWQFN | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+ $2.560 10+ $2.010 100+ $1.720 500+ $1.610 1000+ $1.570 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | 64KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||