ARM Microcontrollers:
5,188 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Silicon Manufacturer
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $16.770 5+ $16.160 10+ $15.560 25+ $15.040 80+ $14.560 More Pricing... | Total:$16.77 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 2MB | - | - | - | 176Pins | - | LQFP | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each | 1+ $12.760 10+ $10.030 25+ $9.500 50+ $9.070 100+ $8.800 More Pricing... | Total:$12.76 Min: 1 / Mult: 1 | - | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 400MHz | 400MHz | - | - | 128KB | - | - | - | 240Pins | - | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 36Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
Each | 1+ $4.460 10+ $3.590 25+ $3.370 50+ $3.250 100+ $3.130 More Pricing... | Total:$4.46 Min: 1 / Mult: 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 128KB | - | - | - | 32Pins | - | QFN | QFN | 26I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 40KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.680 10+ $2.750 25+ $2.520 50+ $2.390 100+ $2.250 More Pricing... | Total:$3.68 Min: 1 / Mult: 1 | - | - | XMC1000 Family XMC1300 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 64KB | - | - | - | 38Pins | - | TSSOP | TSSOP | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 16Channels | - | 12Bit | 1.8V | - | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | - | |||||
Each | 1+ $7.010 10+ $5.820 25+ $5.430 50+ $5.150 100+ $4.900 More Pricing... | Total:$7.01 Min: 1 / Mult: 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | - | - | 32 bit | - | 80MHz | - | - | - | 256KB | - | - | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
1+ $2.260 10+ $2.150 | Total:$2.26 Min: 1 / Mult: 1 Total:$215.00 Min: 100 / Mult: 1 | - | - | LPC Family LPC82x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | - | - | 32KB | - | - | - | 33Pins | - | HVQFN | HVQFN | 29I/O's | I2C, SPI, USART | - | 8KB | - | 12Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | - | ||||||
Each | 1+ $16.550 10+ $13.320 25+ $12.910 80+ $12.240 120+ $11.790 More Pricing... | Total:$16.55 Min: 1 / Mult: 1 | - | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 480MHz | 480MHz | - | - | 2MB | - | - | - | 176Pins | - | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | - | 32Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
Each | 1+ $21.380 5+ $19.240 10+ $17.090 25+ $16.020 50+ $15.430 More Pricing... | Total:$21.38 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 2MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | 1+ $1.600 10+ $1.190 25+ $1.110 50+ $1.040 100+ $0.969 More Pricing... | Total:$8.00 Min: 5 / Mult: 5 Total:$96.90 Min: 100 / Mult: 5 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 16KB | - | - | - | 20Pins | - | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 7Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $11.460 10+ $8.380 25+ $8.050 50+ $7.640 180+ $7.370 | Total:$11.46 Min: 1 / Mult: 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $4.670 | Total:$4.67 Min: 1 / Mult: 1 | - | - | PSoC 4 Family CY8C41xx Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 32KB | - | - | - | 48Pins | - | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 38Channels | - | 10Bit, 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | - | |||||
SILICON LABS | Each | 1+ $9.450 10+ $7.830 25+ $7.290 50+ $6.960 100+ $6.620 More Pricing... | Total:$9.45 Min: 1 / Mult: 1 | - | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | - | - | 1MB | - | - | - | 48Pins | - | QFN | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | - | 33Channels | - | 12Bit | 1.8V | - | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $19.280 10+ $15.360 25+ $14.780 50+ $14.210 120+ $13.650 More Pricing... | Total:$19.28 Min: 1 / Mult: 1 | - | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M4F, ARM Cortex-M7F | - | - | 32bit | 32bit | 32 bit | - | 480MHz | 480MHz | - | - | 2MB | - | - | - | 144Pins | - | LQFP | LQFP | 97I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | - | 23Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $9.240 10+ $7.190 25+ $6.670 50+ $6.400 100+ $6.110 More Pricing... | Total:$9.24 Min: 1 / Mult: 1 | - | - | STM32 Family STM32WB Series Microcontrollers | - | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32bit | - | 32 bit | - | 64MHz | 64MHz | - | - | 1MB | - | - | - | 129Pins | - | UFBGA | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $5.520 10+ $4.010 25+ $3.760 50+ $3.620 180+ $3.520 | Total:$5.52 Min: 1 / Mult: 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 256KB | - | - | - | 100Pins | - | LQFP | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, USART | CAN, I2C, SAI, SPI, LPUART, USART | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $6.770 10+ $6.480 25+ $6.230 50+ $6.040 100+ $5.870 More Pricing... | Total:$6.77 Min: 1 / Mult: 1 | - | - | STM32 Family STM32WB Series Microcontrollers | - | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32bit | - | 32 bit | - | 64MHz | 64MHz | - | - | 512KB | - | - | - | 48Pins | - | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.170 10+ $5.860 25+ $5.530 50+ $5.350 100+ $5.170 More Pricing... | Total:$7.17 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | - | - | 256KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | - | 10Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $14.180 10+ $12.050 25+ $11.520 50+ $11.230 100+ $10.930 More Pricing... | Total:$14.18 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | - | - | 1.5MB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.250 10+ $9.610 25+ $8.950 50+ $8.590 100+ $8.230 More Pricing... | Total:$12.25 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.820 10+ $9.800 25+ $9.420 50+ $9.030 100+ $8.740 More Pricing... | Total:$11.82 Min: 1 / Mult: 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $5.010 10+ $3.300 25+ $3.080 50+ $2.940 100+ $2.780 More Pricing... | Total:$5.01 Min: 1 / Mult: 1 | - | - | LPC Family LPC5500 Series Microcontrollers | - | - | - | ARM Cortex-M33F | - | - | 32bit | 32bit | 32 bit | - | 96MHz | 96MHz | - | - | 256KB | - | - | - | 64Pins | - | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 96KB | - | 9Channels | - | 16Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | - | - | |||||
SILICON LABS | Each | 1+ $22.330 10+ $18.890 25+ $17.770 50+ $16.870 180+ $15.970 More Pricing... | Total:$22.33 Min: 1 / Mult: 1 | - | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 2MB | - | - | - | 100Pins | - | TQFP | TQFP | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | - | - | 12Bit | 1.8V | - | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.730 10+ $10.670 25+ $10.140 50+ $9.640 100+ $9.280 More Pricing... | Total:$12.73 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||
Each | 1+ $14.280 10+ $10.860 25+ $10.390 50+ $9.790 100+ $9.170 More Pricing... | Total:$14.28 Min: 1 / Mult: 1 | - | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 180MHz | - | - | - | 512KB | - | - | - | 180Pins | - | TFBGA | - | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 200KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.370 10+ $1.900 100+ $1.680 500+ $1.630 1000+ $1.570 More Pricing... | Total:$2.37 Min: 1 / Mult: 1 | - | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 64MHz | 64MHz | - | - | 64KB | - | - | - | 48Pins | - | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||